846-072-520-201

Heilind Number:EDA846-072-520-201
Manufacturer:EDAC
Manufacturer Number:846-072-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-520-201

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in vibrant green. Engineered for optimal performance, these connectors boast a 3A amperage and durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at a pitch of 0.125 inches and a row spacing of 0.2 inches, you can rely on seamless and efficient data transfer across all 72 positions. Suitable for a wide range of applications, from industrial to consumer electronics, these connectors offer straight mount orientation and a robust operating temperature range from -40 to 105°C. Trust in our quality products to streamline your board-to-board PCB connections with precision and reliability.