846-072-520-202

Heilind Number:EDA846-072-520-202
Manufacturer:EDAC
Manufacturer Number:846-072-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-520-202

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature two rows of 72 positions each, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee robust performance even in the harshest environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for demanding applications. Upgrade your setup today with these Green connectors, setting a new standard for connectivity.