846-072-520-203

Heilind Number:EDA846-072-520-203
Manufacturer:EDAC
Manufacturer Number:846-072-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-520-203

Detailed Description

Enhance your high temperature PCB connections with our innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing constructed from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a double-row configuration and a total of 72 positions, they offer seamless board-to-board connectivity. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries where reliability is paramount. Upgrade your connectivity solutions today.