846-072-520-802

Heilind Number:EDA846-072-520-802
Manufacturer:EDAC
Manufacturer Number:846-072-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors ensure reliable performance with a maximum amperage of 3 A. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, they offer robust protection and compliance with safety standards. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient signal transmission. Boasting a total of 72 positions, these connectors accommodate complex connectivity requirements. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB connections with these quality connectors.