846-072-520-803

Heilind Number:EDA846-072-520-803
Manufacturer:EDAC
Manufacturer Number:846-072-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-520-803

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance even in harsh environments. Featuring two rows and 72 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contacts and .125-inch pitch guarantee secure and efficient transmission. Designed for straight mounting orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Trust in their quality and precision for seamless board-to-board connections.