846-072-520-804

Heilind Number:EDA846-072-520-804
Manufacturer:EDAC
Manufacturer Number:846-072-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient performance. With a dual-row configuration and 72 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Choose our green connectors for a dependable solution in your board-to-board PCB connections.