846-072-520-808

Heilind Number:EDA846-072-520-808
Manufacturer:EDAC
Manufacturer Number:846-072-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-520-808

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors. Engineered for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row design and 72 positions, they ensure seamless and secure connectivity. The copper alloy contacts, with a pitch of .125 inches, guarantee efficient power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. The straight mount orientation and .2-inch row spacing make for easy installation, while their durable construction and superior performance set them apart in the world of PCB connectors. Upgrade to our card edge connectors and experience enhanced connectivity like never before.