846-072-520-812

Heilind Number:EDA846-072-520-812
Manufacturer:EDAC
Manufacturer Number:846-072-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-520-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient connections in demanding environments. Boasting a vibrant Green color, these connectors are not only visually striking but also perform with precision, offering a current rating of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure superior durability and conductivity. Featuring two rows with a total of 72 positions, and a pitch of .125 in, they facilitate seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your PCB connections with these high-quality Card Edge Connectors.