846-072-521-201

Heilind Number:EDA846-072-521-201
Manufacturer:EDAC
Manufacturer Number:846-072-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-201

Detailed Description

Elevate your PCB connectivity with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate for superior durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and spacing of .2 inches, they offer seamless integration onto your board. With a total of 72 positions, these connectors ensure ample connectivity possibilities. Engineered for efficiency, they support an operating temperature range of -40 to 105°C, making them suitable for a wide range of applications. Upgrade your setup with these reliable connectors, perfect for ensuring smooth and secure board-to-board connections.