846-072-521-202

Heilind Number:EDA846-072-521-202
Manufacturer:EDAC
Manufacturer Number:846-072-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With an amperage rating of 3 A, they provide efficient power transmission for your applications. Equipped with two rows of copper alloy contacts, each spaced at a pitch of .125 inches and .2 inches row-to-row, they offer seamless integration on your PCBs. With a total of 72 positions, these connectors facilitate extensive connectivity possibilities. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees performance consistency even in extreme conditions. Perfect for high-stress environments, these connectors are a must-have for your board-to-board PCB connections. Upgrade your connectivity solutions with these reliable and high-performance Card Edge Connectors.