846-072-521-203

Heilind Number:EDA846-072-521-203
Manufacturer:EDAC
Manufacturer Number:846-072-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-203

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and are constructed with UL 94V-0 Diallyl Phthalate housing material. With a 3 A amperage capacity, they offer reliable performance even in high-temperature environments, operating seamlessly between -40 and 105 °C. Each connector boasts two rows and a total of 72 positions, making them ideal for a wide range of applications. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether you're working on PCB assemblies or board-to-board connections, these connectors guarantee precision and stability. Choose straight mount orientation for seamless integration into your designs. Upgrade your connectivity solutions with these top-quality card edge connectors.