846-072-521-204

Heilind Number:EDA846-072-521-204
Manufacturer:EDAC
Manufacturer Number:846-072-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a vital component for seamless data transmission. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, they ensure reliable power delivery with a maximum amperage of 3A. With a convenient pitch of .125 inches and a double-row configuration accommodating 72 positions, these connectors offer versatile connectivity options for your PCB assembly needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications, from industrial to automotive. Trust in the superior quality and performance of our Card Edge Connectors to elevate your electronic designs.