846-072-521-212

Heilind Number:EDA846-072-521-212
Manufacturer:EDAC
Manufacturer Number:846-072-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-212

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with an amperage of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure longevity and stability in your PCB assemblies. With two rows and a total of 72 positions, they provide ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing allow for precise placement on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections, making them an essential component in your connector setup. Elevate your PCB connectivity with these high-quality Card Edge Connectors.