846-072-521-802

Heilind Number:EDA846-072-521-802
Manufacturer:EDAC
Manufacturer Number:846-072-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-802

Detailed Description

Discover our reliable High Temp Card Edge Connectors in a vibrant green hue, perfect for seamless integration in various electronic setups. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows of copper alloy contacts providing a total of 72 positions, they ensure efficient connectivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Explore our range of PCB connectors for top-notch Board To Board connectivity solutions.