846-072-521-803

Heilind Number:EDA846-072-521-803
Manufacturer:EDAC
Manufacturer Number:846-072-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-803

Detailed Description

Enhance your device's connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a two-row configuration with 72 positions for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3A. Whether you're a seasoned professional or a DIY enthusiast, our straight mount orientation makes installation a breeze. Elevate your project with these high-quality connectors, a must-have in any electronic toolbox.