846-072-521-804

Heilind Number:EDA846-072-521-804
Manufacturer:EDAC
Manufacturer Number:846-072-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. Featuring two rows of 72 positions each, with a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration on your PCBs. The straight mount orientation simplifies installation, while the copper alloy contact material guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions today with our high-quality Card Edge Connectors.