846-072-521-807

Heilind Number:EDA846-072-521-807
Manufacturer:EDAC
Manufacturer Number:846-072-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-807

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. With a double-row configuration and a total of 72 positions, they offer ample connectivity options for your PCB applications. The Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 3 A. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Their straight mount orientation and a pitch of .125 inches make installation a breeze. Trust in the quality and versatility of our Card Edge Connectors for seamless board-to-board connections.