846-072-521-808

Heilind Number:EDA846-072-521-808
Manufacturer:EDAC
Manufacturer Number:846-072-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure reliable performance even in harsh conditions. Featuring two rows with a total of 72 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Elevate your PCB assembly with these high-performance connectors.