846-072-521-812

Heilind Number:EDA846-072-521-812
Manufacturer:EDAC
Manufacturer Number:846-072-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-521-812

Detailed Description

Enhance your PCB connections with our high temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable power delivery with a maximum amperage of 3 A. With two rows of copper alloy contacts, offering a pitch of .125 inches and row spacing of .2 inches, you can easily accommodate up to 72 positions for seamless board-to-board connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality even in extreme conditions. Upgrade your electronic assemblies with this essential component from our extensive connector range.