846-072-522-201

Heilind Number:EDA846-072-522-201
Manufacturer:EDAC
Manufacturer Number:846-072-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide seamless connectivity for up to 72 positions. Designed for straight mount orientation, these connectors can withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Perfect for a wide range of applications, they are a vital component for your PCB connections. Trust in their quality and efficiency to elevate your electronic projects to the next level.