846-072-522-204

Heilind Number:EDA846-072-522-204
Manufacturer:EDAC
Manufacturer Number:846-072-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows with a total of 72 copper alloy contact positions, they offer seamless connectivity with a pitch of .125 in and row spacing of .2 in. Perfect for board-to-board applications, their straight mount orientation ensures easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for any electronic setup. Trust in our quality products to elevate your connectivity solutions.