846-072-522-207

Heilind Number:EDA846-072-522-207
Manufacturer:EDAC
Manufacturer Number:846-072-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors are designed for reliability and longevity. With two rows and 72 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Available in a vibrant green color, they not only deliver top-notch performance but also add a touch of visual appeal to your designs. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.