846-072-522-208

Heilind Number:EDA846-072-522-208
Manufacturer:EDAC
Manufacturer Number:846-072-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-208

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable and efficient board-to-board PCB connections. These connectors feature a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a current rating of 3 A and two rows of copper alloy contacts, they offer high performance and conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, accommodating 72 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where thermal stability is crucial. Trust in our product for secure and efficient card edge connections, essential for the seamless operation of your electronics.