846-072-522-212

Heilind Number:EDA846-072-522-212
Manufacturer:EDAC
Manufacturer Number:846-072-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and a total of 72 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Their straight mount orientation and a pitch of .125 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Trust in our connectors to deliver high amperage of 3A, meeting your power needs with precision. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.