846-072-522-802

Heilind Number:EDA846-072-522-802
Manufacturer:EDAC
Manufacturer Number:846-072-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-802

Detailed Description

Discover our high-temp card edge connectors designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a current rating of 3A, they provide efficient power transmission. The copper alloy contact material and dual-row configuration with 72 positions guarantee secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Make seamless board-to-board connections with ease using our straight-mount orientation connectors, crafted for optimal functionality and longevity in any setup. Upgrade your connectivity solutions with these premium card edge connectors.