846-072-522-803

Heilind Number:EDA846-072-522-803
Manufacturer:EDAC
Manufacturer Number:846-072-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-803

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green casing made of UL 94V-0 Diallyl Phthalate. With a precisely engineered pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration on your circuit board. The Copper Alloy contact material guarantees reliable conductivity, with an amperage rating of 3 A. Boasting two rows and 72 positions, these connectors offer ample connectivity possibilities. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Trust in our high-quality connectors for efficient and secure board-to-board connections in your electronic projects.