846-072-522-804

Heilind Number:EDA846-072-522-804
Manufacturer:EDAC
Manufacturer Number:846-072-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient power transmission at a maximum amperage of 3A. With a pitch of .125 inches and two rows of 72 positions, they offer versatile connectivity solutions for your projects. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability is paramount. Trust in the quality of your connections with these green connectors, perfect for board-to-board PCB setups. Choose straight mount orientation for easy installation and enjoy the convenience of .2-inch row spacing. Upgrade your electronic assemblies with our reliable Card Edge Connectors.