846-072-522-807

Heilind Number:EDA846-072-522-807
Manufacturer:EDAC
Manufacturer Number:846-072-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green casing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a current rating of 3 A and contact material crafted from Copper Alloy, they guarantee secure and efficient power transmission. The dual-row configuration with a total of 72 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether for industrial or commercial use, these connectors are built to withstand operating temperatures ranging from -40 to 105°C, making them a versatile and dependable choice for your PCB assembly needs. Trust in our quality products to optimize your board-to-board connections with ease.