846-072-522-808

Heilind Number:EDA846-072-522-808
Manufacturer:EDAC
Manufacturer Number:846-072-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-808

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and a sleek housing crafted from UL 94V-0 Diallyl Phthalate. With a maximum amperage of 3A and contact material made of durable Copper Alloy, they ensure secure power transmission. The dual-row design with 72 positions offers ample connectivity, while a pitch of .125in and row spacing of .2in allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation and maintain peak performance in your projects. Explore our range of connectors for seamless Board to Board and Card Edge connections.