846-072-522-812

Heilind Number:EDA846-072-522-812
Manufacturer:EDAC
Manufacturer Number:846-072-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-522-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, specially designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the durable housing guarantees long-lasting stability. With two rows and a total of 72 positions, they provide ample connectivity options. The Copper Alloy contact material and a pitch of .125in deliver secure and efficient data transmission. Designed for straight mounting orientation, they are easy to install on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with this essential component.