846-072-526-201

Heilind Number:EDA846-072-526-201
Manufacturer:EDAC
Manufacturer Number:846-072-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-526-201

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, the perfect solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with safety standards. With a contact material of Copper Alloy, they ensure reliable and efficient power transmission, rated for up to 3 A. Designed with precision, each connector offers 72 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C, making them suitable for a wide range of environments. Choose straight mount orientation for easy installation. Elevate your PCB design with our Card Edge Connectors for guaranteed performance and longevity.