846-072-526-207

Heilind Number:EDA846-072-526-207
Manufacturer:EDAC
Manufacturer Number:846-072-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-526-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliability in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors can withstand high temperatures and ensure stable performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer secure and efficient connectivity. The straight mount orientation and 72 positions make them ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a dependable choice for your projects. Explore our range of board-to-board PCB connectors and elevate your connectivity solutions.