846-072-526-212

Heilind Number:EDA846-072-526-212
Manufacturer:EDAC
Manufacturer Number:846-072-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-526-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a double row configuration and 72 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature applications. Trust in our quality craftsmanship for seamless board-to-board connections in your electronic projects.