846-072-526-802

Heilind Number:EDA846-072-526-802
Manufacturer:EDAC
Manufacturer Number:846-072-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-526-802

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a durable housing material of UL 94V-0 Diallyl Phthalate ensuring reliability in even the most demanding environments. Offering two rows of connectivity and a total of 72 positions, they provide ample room for secure data transfer. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you need to connect boards or devices with ease, these Card Edge Connectors are the perfect solution.