846-072-526-803

Heilind Number:EDA846-072-526-803
Manufacturer:EDAC
Manufacturer Number:846-072-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-526-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contact points made from Copper Alloy, they offer reliable conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing accommodate 72 positions, perfect for connecting multiple components on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for high-performance applications. Choose our Card Edge Connectors for seamless board-to-board connections, meeting your design needs with precision and efficiency. Elevate your electronics with our top-of-the-line connectors.