846-072-526-812

Heilind Number:EDA846-072-526-812
Manufacturer:EDAC
Manufacturer Number:846-072-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-526-812

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in vibrant Green. Designed for durability in demanding environments, these connectors feature a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts spaced at .125 inches, they ensure reliable connectivity across 72 positions. The straight mount orientation and operating temperature range of -40 to 105°C make them ideal for a wide range of applications. Upgrade your PCB assembly with these robust and efficient connectors.