846-072-540-201

Heilind Number:EDA846-072-540-201
Manufacturer:EDAC
Manufacturer Number:846-072-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-201

Detailed Description

Enhance the connectivity of your high temperature applications with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of 72 positions each, they ensure efficient signal transmission with a contact material of Copper Alloy. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, they guarantee uninterrupted functionality even in extreme conditions. Elevate your PCB connectivity with these premium connectors.