846-072-540-204

Heilind Number:EDA846-072-540-204
Manufacturer:EDAC
Manufacturer Number:846-072-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-204

Detailed Description

Upgrade your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a dual-row configuration and 72 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of industrial and commercial projects. Trust in their quality to keep your systems running smoothly.