846-072-540-207

Heilind Number:EDA846-072-540-207
Manufacturer:EDAC
Manufacturer Number:846-072-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-207

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 72 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Choose straight mount orientation for easy installation. Trust in our quality connectors to streamline your board-to-board PCB connections.