846-072-540-208

Heilind Number:EDA846-072-540-208
Manufacturer:EDAC
Manufacturer Number:846-072-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-208

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable conductivity at a maximum amperage of 3 A. Boasting two rows and a pitch of .125 inches, they offer a total of 72 positions for seamless board-to-board integration. The straight mount orientation and a row spacing of .2 inches further enhance their versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Upgrade your connections today with these high-performance Card Edge Connectors.