846-072-540-212

Heilind Number:EDA846-072-540-212
Manufacturer:EDAC
Manufacturer Number:846-072-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-212

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications that require reliable performance under extreme conditions. Designed with a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure safe and efficient operation, even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 72 positions, they offer ample connectivity for your PCB needs. Their straight mount orientation and .2-inch row spacing make them easy to install and suitable for various board-to-board applications. With an operating temperature range of -40 to 105 degrees Celsius, you can count on these connectors to deliver consistent performance in both hot and cold environments. Upgrade your connectivity solutions with these green connectors, a reliable choice for your project.