846-072-540-802

Heilind Number:EDA846-072-540-802
Manufacturer:EDAC
Manufacturer Number:846-072-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-802

Detailed Description

Enhance connectivity in high-temperature environments with these advanced Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging conditions. With a 3A amperage rating and copper alloy contact material, these connectors offer efficient power transmission. The two rows of 72 positions each, spaced at a pitch of .125 inches and row spacing of .2 inches, provide ample room for multiple connections. Whether for industrial machinery or telecommunications equipment, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them a dependable choice for various applications. Upgrade your connectivity solutions with these green Card Edge Connectors.