846-072-540-803

Heilind Number:EDA846-072-540-803
Manufacturer:EDAC
Manufacturer Number:846-072-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a two-row configuration and a total of 72 positions, they offer ample connectivity options for your circuit needs. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Choose our Card Edge Connectors for seamless board-to-board PCB connections that stand the test of time.