846-072-540-804

Heilind Number:EDA846-072-540-804
Manufacturer:EDAC
Manufacturer Number:846-072-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-804

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power delivery. With a pitch of .125 inches and two rows of 72 positions, they offer seamless integration on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the quality and efficiency of these green connectors to meet your connectivity needs with precision. Elevate your electronic designs with our Card Edge Connectors.