846-072-540-807

Heilind Number:EDA846-072-540-807
Manufacturer:EDAC
Manufacturer Number:846-072-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-807

Detailed Description

Discover our high temperature Card Edge Connectors, a reliable solution for your PCB connection needs. Designed with precision, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With a current rating of 3 A and copper alloy contacts, they guarantee efficient power transmission. The dual-row layout with 72 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Explore our range of products and elevate your PCB connectivity with ease.