846-072-540-812

Heilind Number:EDA846-072-540-812
Manufacturer:EDAC
Manufacturer Number:846-072-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-540-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating and Copper Alloy contacts, they ensure secure power transmission. The double-row design with 72 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, allows for efficient data transfer. Suitable for straight mounting orientation on PCBs, these connectors offer seamless integration. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent functionality in various industrial settings. Perfect for applications requiring precise board-to-board connections, our Card Edge Connectors deliver exceptional performance and longevity. Explore our range of connectors for all your connectivity needs.