846-072-541-201

Heilind Number:EDA846-072-541-201
Manufacturer:EDAC
Manufacturer Number:846-072-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for secure board-to-board connections. Boasting a vibrant green color, they not only stand out visually but also offer a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. With two rows and a total of 72 positions, these connectors provide ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and reliable, making them a must-have in your electronic assembly projects. Upgrade your PCB connections with these high-quality Card Edge Connectors.