846-072-541-202

Heilind Number:EDA846-072-541-202
Manufacturer:EDAC
Manufacturer Number:846-072-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-202

Detailed Description

Elevate your high-temperature PCB connections with our advanced two-row Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity under any circumstances. Each connector boasts 72 positions, spaced perfectly at a pitch of .125 inches, with a row spacing of .2 inches for optimal signal transmission. Their straight mount orientation allows for easy installation, while their operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your connectivity with these essential components.