846-072-541-203

Heilind Number:EDA846-072-541-203
Manufacturer:EDAC
Manufacturer Number:846-072-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a dual-row configuration and 72 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-performance applications. Upgrade your setup with these premium connectors, ideal for a wide range of industries.