846-072-541-207

Heilind Number:EDA846-072-541-207
Manufacturer:EDAC
Manufacturer Number:846-072-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-541-207

Detailed Description

Enhance your high-temperature printed circuit board connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 72 positions, they ensure secure and efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you need to establish straight or right-angle connections, their versatile mount orientation accommodates various setup requirements. Trust in our connectors to deliver seamless performance in demanding PCB assembly processes.